Easter Opening Hours and Delivery Dates here

Philips 76337400 LED E14 Candle 2.2W=25W Warm White 3.5x9.7cm 1pc

Order Code:

05-9927

Brand: Philips MPN: 76337400 EAN-13: 8718699763374
Qty Unit Price (Inc VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 17/04/2026

Philips Lighting offers the Classic LED light bulb, model 76337400, featuring a candle shape and warm white light with an energy efficiency class of E. This 2.2 W LED bulb is designed as a sustainable alternative to a 25 W traditional bulb, with dimensions 3.5 cm x 9.7 cm. Suitable for decorative and ambient lighting in chandeliers or wall fixtures, it provides energy savings while maintaining a soft glow.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001345255
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 21 mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.2 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699763374
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976337400
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 113 lm/W
Luminous Flux 250lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 30 g
Package height 14.6mm
Package net weight 10 g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 25W B35 E14 WW FR ND RFSRT4
Radiation angle
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 2.2 W
Rating 2.2W
Replacement bulb power (max) 2.2 W
SAP height per piece 14,600 cm
SAP length per piece 4,600 cm
SAP width per piece 6,300 cm
Start-up time 0.5 s
Total luminous flux 250.00lm
Warm-up time to 60% light 0.5 s
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot