Christmas Opening Hours and Delivery Dates here

Philips 74337900 Master LEDtube T5 HF 20W Neutral White 18.8x1449mm

Order Code:

05-9887

Brand: Philips MPN: 74337900

Discontinued


Philips Lighting manufactures the MAS LEDtube HF 1500mm HE 20W 840 T5, featuring a G5 tube shape and electronic ballast. This LED bulb, with a diameter of 18.8 mm and a length of 1449 mm, emits a neutral white light. It is ideal for use in commercial and office settings, providing energy-efficient lighting.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G5
Length 1449mm
(Ø) 18.8mm
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 83 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Current Consumption 350mA
Dim (Ø x L) 18.8 mm x 1449 mm
Durability rating 50000h
Energy consumption 24 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Light bulbshape Tube shape
Luminous Flux 3000lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T5
Operated via Electronic ballast
Power 20W
Power Factor 0.90
Power Rating 20W
Product lifespan approx 50000h
Rated luminous flux 3000lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte

You may also like


Trustpilot