Christmas Opening Hours and Delivery Dates here
Philips 69750926 Fluorescent Tube Starter S2 4-22W 220-240V WH EUR

Philips 69750926 Fluorescent Tube Starter S2 4-22W 220-240V WH EUR

Order Code:

12-6575

Brand: Philips MPN: 69750926 EAN-13: 2050003742443

Discontinued


Philips Lighting produces the S2 4-22W fluorescent tube starter, designed for use with 220-240V electrical systems. This glow starter is suitable for fluorescent tubes ranging from 4 to 22 watts, ensuring reliable ignition and efficient operation. Typically, it is used in commercial and residential lighting applications to start and regulate fluorescent lamps.
Type Fluorescent tube starter
(Ø) 21.5mm
Dim (Ø x H) 21.5 mm x 40.3 mm
Height 40.3mm
Max. power 22W
Operating Temperature -15 to 75°C
Operating Voltage 230V
Power (min.) 4W
Power range 4 up to 22 W
Suitable For Fluorescent/compact fluorescent lamps

You may also like


Trustpilot