Christmas Opening Hours and Delivery Dates here

Philips 59243100 LED T8 Tube 18.2W Neutral White 28x1500mm 10pcs

Order Code:

05-9868

Brand: Philips MPN: 59243100

Discontinued


Philips Lighting's MASTER LEDtube is a neutral white LED bulb with an output of 18.2 W, sized at 28 mm by 1500 mm. This monochrome light bulb is ideal for energy-efficient illumination in various commercial and residential settings. Available in packs of ten, it provides a long-lasting alternative to traditional lighting solutions.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G13
Length 1500mm
(Ø) 28mm
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 19 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Luminous Flux 3100lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operating Voltage 230V
Power 18.2W
Product lifespan approx 75000h
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3100lm

You may also like


Trustpilot