Christmas Opening Hours and Delivery Dates here

Philips 5624331P0 Star LED Ceiling Spotlight 13.5W White

Order Code:

05-9866

Brand: Philips MPN: 5624331P0

Discontinued


Philips Lighting’s Star 5624331P0 is a 13.5 W LED ceiling spotlight in white. This indoor lighting fixture provides focused illumination and is ideal for highlighting specific areas within a room. The spotlight is perfect for use in living spaces, kitchens, or hallways, adding a bright and modern touch.
Type LED ceiling spotlight
Colour White
Dimmable Yes
Power 13.5W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index > 80
Colour temperature (Kelvin) 2700K
Depth 70.00mm
Dimensions (L x W x H) 44.2 x 7 x 8.5 cm
Energy efficiency rating n.rel.
Height 8.5cm
IP Rating IP20
Length 44.2cm
Light bulb included Yes
Luminous Flux 500lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 3
Protection Class I
Rating per bulb 4.5W
Total luminous flux 1500lm
Width 7cm

Trustpilot