Christmas Opening Hours and Delivery Dates here

Philips 531723116 Clockwork LED Ceiling Spotlight 8W White Adjustable

Order Code:

05-9860

Brand: Philips MPN: 531723116 EAN-13: 8718291488156

Discontinued


Philips Lighting's Clockwork 531723116 is an 8 W LED ceiling spotlight in white, designed for indoor use. This ceiling light is ideal for highlighting specific areas in a room, thanks to its adjustable spotlight feature. It's perfect for residential or commercial settings where focused lighting is required.
Type LED ceiling spotlight
Colour White
Dimmable Yes
Power 8W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index > 80
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 25.5 x 9.3 x 9 cm
Energy efficiency rating n.rel.
Height 9cm
IP Rating IP20
Length 25.5cm
Light bulb included Yes
Luminous Flux 280lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 2
Protection Class I
Radiation angle 50°
Rating per bulb 4W
Total luminous flux 560lm
Width 9.3cm

Trustpilot