Christmas Opening Hours and Delivery Dates here

Philips 46704000 Master LEDtube 24W Cool White T8 10 pcs Energy Saving

Order Code:

05-9857

Brand: Philips MPN: 46704000

Discontinued


Philips Lighting offers the monochrome LED bulb with model 46704000, featuring a rod shape and T8 electronic ballast. This cool white light, with an energy efficiency class of D, is perfect for commercial and residential lighting applications. Measuring 28 mm in diameter and 1500 mm in length, this product comes in a pack of 10, making it ideal for large projects.
Type LED (monochrome)
Colour Cool white
Base G13
Length 1500mm
(Ø) 28mm
Circuits 50000
Colour rendering 864
Colour Rendering Index 83 Ra
Colour temperature (Kelvin) 6400K
Colour temperature range 6400 K
Current Consumption 750mA
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 24 kWh/1000h
Energy efficiency rating D (A - G)
Ignition time 0.50s
Light bulbshape Rod shape
Luminous Flux 3700lm
Max. temperature 40°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Operated via Electronic ballast
Power 24W
Power Factor 0.9
Product lifespan approx 60000h
Radiation angle 160°
Total luminous flux 3700lm

You may also like


Trustpilot