Christmas Opening Hours and Delivery Dates here

Philips 46690600 Master LED Tube T8 20W 1500mm Neutral White 10 pcs

Order Code:

05-9854

Brand: Philips MPN: 46690600

Discontinued


Philips Lighting offers the MASTER LEDtube, a 20 W LED bulb with a tube shape T8 and electronic ballast, emitting neutral white light. Its dimensions are 28 mm in diameter and 1500 mm in length, suitable for energy-efficient lighting in various commercial and industrial settings. The 10-pack LED (monochrome) tubes are ideal for illuminating offices, warehouses, and retail spaces.
Type LED (monochrome)
Colour Neutral white
Base G13
Length 1500mm
(Ø) 28mm
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 20 kWh/1000h
Energy efficiency rating D (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Light features Rotating end cap
Luminous Flux 3100lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operated via Electronic ballast
Operating Voltage 230V
Power 20W
Power Factor 0.9
Product lifespan approx 75000h
Radiation angle 160°°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3100lm

You may also like


Trustpilot