Christmas Opening Hours and Delivery Dates here

Philips 36012699 Ledinaire WT060C L1500 LED Wet Room Light 46W Grey

Order Code:

05-9833

Brand: Philips MPN: 36012699

Discontinued


Philips Lighting offers the Ledinaire WT060C TW1 L1500 LED wet room light, featuring a built-in 46 W LED that emits a neutral white glow. This grey and white fixture is ideal for wet rooms, basements, lavatories, and garages. The product code for this versatile and safe lighting solution is 08710163360126.
Type LED wet room light
Colour Neutral white
Power 46W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 1558 x 69 x 59 mm
Energy efficiency rating n.rel.
Height 59mm
Length 1558mm
Light bulb included Yes
Luminous Flux 5600lm
Material Polycarbonate (PC)
Misc Attribute Tube
Number of bulbs 1
Radiation angle 140°
Rating per bulb 46W
Total luminous flux 5600lm
Width 69mm

You may also like


Trustpilot