Christmas Opening Hours and Delivery Dates here

Philips 31688100 LED T8 Tube Neutral White 28x1500mm 23W 10pcs

Order Code:

05-9823

Brand: Philips MPN: 31688100

Discontinued


Philips Lighting's LED tube, model 31688100, is a monochrome lighting solution available in a pack of 10. This T8 tube boasts a length of 1500 mm and a neutral white light output, operating at 23 watts. Ideal for commercial and industrial environments, it fits G13 sockets and enhances energy efficiency.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G13
Length 1500mm
(Ø) 28mm
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 23 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Luminous Flux 3700lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operating Voltage 230V
Power 23W
Product lifespan approx 60000h
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3700lm

You may also like


Trustpilot