Christmas Opening Hours and Delivery Dates here

Philips 31676800 Master LEDtube T8 23W Neutral White 1500mm G13 10pcs

Order Code:

05-9821

Brand: Philips MPN: 31676800

Discontinued


Philips Lighting's MASTER LEDtube is a G13 T8 tube-shaped LED bulb with a neutral white colour, offering energy efficiency class C. It operates on a 23-watt electronic ballast, making it suitable for installations requiring reliable and efficient lighting. Ideal for use in commercial and retail spaces, this LED light bulb is part of a pack of ten.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G13
Length 1500mm
(Ø) 28mm
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 23 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Light features Incl. starter bridge
Luminous Flux 3700lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operating Voltage 230V
Power 23W
Power Factor 0.9
Product lifespan approx 60000h
Radiation angle 190°°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3700lm

You may also like


Trustpilot