Christmas Opening Hours and Delivery Dates here

Philips 172994716 Herb LED Outdoor Wall Light 6W Stainless Motion Sensor

Order Code:

05-9781

Brand: Philips MPN: 172994716 EAN-13: 8718696131664
Qty Unit Price (Ex VAT)
1+ £87.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

Philips Lighting's Herb 172994716 is a stainless steel LED outdoor wall light with a motion detector, featuring a built-in monochrome LED at 6 watts. This wall light is ideal for garden or outdoor settings, providing both illumination and enhanced security. Its sleek design lends a modern touch to any outdoor space.
Type LED outdoor wall light (+ motion detector)
IP Rating IP44
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Coverage max. (width) 10m
Dim (L x W x H) 23 x 10.5 x 16.2 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 16.2cm
Length 23cm
Light bulb included Yes
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class II
Rating per bulb 6W
Total luminous flux 600lm
Width 10.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot