Easter Opening Hours and Delivery Dates here

Philips 12342XVPB1 X-tremeVision Halogen bulb 60/55 W 12 V Vehicle Lighting

Order Code:

17-1962

Brand: Philips MPN: 12342XVPB1 EAN-13: 8719018005533
Qty Unit Price (Inc VAT)
1+ £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Philips 12342XVPB1 is an automotive halogen bulb designed for vehicle lighting applications, known for its precise engineering and performance as part of the H4 X-tremeVision Pro150 series. This bulb operates at 60/55 watts and 12 volts, making it suitable for a broad range of automotive uses, including both high and low beam headlight functions. Its advanced halogen technology delivers enhanced visibility and brightness, which is crucial for safe night-time driving and adverse weather conditions. Engineers value its compatibility with a variety of vehicles, offering a direct replacement solution for conventional car light bulbs, hence maintaining optimal headlamp performance. As an integral component for vehicle lighting systems, the Philips 12342XVPB1 emphasises both reliability and efficiency, contributing significantly to automotive safety and functionality.
Type H4
Voltage 12 V
Base P43t
Base type P43t-38
Bulb Type Halogen
Colour Black
Colour temperature 3600K
Content 1
Depth 4.7cm
Dimensions (L x W x H) 13.0 x 4.7 x 7.7 cm
EAN1 8711500221247
EAN3 8711500221254
ECE compliance Yes
ECE Type approval Labels E1 2C3
Fitting/cap type H1
Gross weight 450 g
Height 7.7cm
Input Voltage 12 V
Key benefits More light
Length 13.0cm
Lifespan 540h
Lifetime B3/Tc = 300/600
Light colour White
Luminous Flux 1650lm
Luminous flux Tolerance ± 15%
Minimum order quantity 10 pc(s)
Net weight 22 g
Operating Voltage 12V
Pack quantity/MOQ 10
Package depth 295mm
Package height 82mm
Package type Box
Package weight 450 g
Package width 180mm
Packaging gross weight 45 g
Power 60/55 W
Product highlight 130% More light
Product Type Halogen bulb
Series (car light bulbs) X-tremeVision
Type (car light bulbs) H4
Vehicle bulb application Additional high beam
Weight 22 g
Width 4.7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot