Philips 12342WVUBW WhiteVision Ultra Halogen bulb white 60/55W 12V H4 Vehicle

Order Code:

17-1959

Brand: Philips MPN: 12342WVUBW EAN-13: 8719018023858
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Philips Automotive 12342WVUBW WhiteVision Ultra Halogen bulb offers a reliable vehicle lighting solution with its 60/55W power output and 12V voltage rating. Designed as a direct replacement for standard H4 automotive bulbs, this product enhances visibility and brightness in vehicle headlight systems, providing a crisp white light that improves road illumination during night-time driving. Engineered for standard automotive applications, it suits a variety of vehicles requiring H4 fittings, ensuring compatibility with numerous makes and models. The WhiteVision Ultra series is noted for its superior light performance, making it an ideal choice for engineers seeking to improve vehicle safety and driving comfort.
Type H4
Base P43t
Colour temperature 4200K
Content 1
ECE Type approval Labels R 37
Lifespan 540h
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot