Philips 12066B2 Vision Indicator bulb W21/5W 21/5W 12V Car Light Bulbs

Order Code:

17-1948

Brand: Philips MPN: 12066B2 EAN-13: 8727900697391
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Philips 12066B2 Vision Indicator bulb is an automotive lighting component designed for use in vehicle indicator systems. This bulb operates at 21/5 watts and a voltage of 12 volts, making it suitable for standard automotive electrical systems. Engineered for reliability, the W21/5W type bulb provides an optimal balance of brightness and efficiency, ensuring clear visibility for turn signals, which is critical for safe driving conditions. Its robust construction is tailored for seamless replacement in a wide range of automobile models, fitting perfectly into existing light assemblies without the need for modifications. Commonly used in vehicle lighting applications, the Philips 12066B2 provides dependable performance for automotive signal indicators.
Type W21/5W
Voltage 12 V
Base W3x16q
Base type W3x16q
Bulb lifetime 400 h
Content 1
ECE compliance Yes
ECE Type approval Labels E13 2F7
Fitting/cap type W21/5W
Input Voltage 12 V
Lifespan 400h
Luminous Flux 440lm
Luminous flux Tolerance ± 10%
Minimum order quantity 20 pc(s)
Operating Voltage 12V
Package depth 27.8mm
Package height 129mm
Package length 6.7cm
Package type Blister
Package weight 0.307 g
Package width 2.7mm
Power 21/5 W
Product Type Indicator bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) Vision
Type (car light bulbs) W21/5W
Vehicle bulb application Parking light, Stop light
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot