Easter Opening Hours and Delivery Dates here

Phihong POE90U-1BT6 injector IEEE 802.3af 12.95W PoE Network Components

Order Code:

17-1937

Brand: Phihong MPN: POE90U-1BT6 EAN-13: 4024559313721
Qty Unit Price (Inc VAT)
1+ £112.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Phihong POE90U-1BT6, is a versatile IEEE 802.3af Power over Ethernet (PoE) injector that delivers up to 12.95 watts of power, designed to meet the demands of modern network installations requiring efficient power delivery over Ethernet cabling. This product is alternately known under part number 2355733 and is engineered to seamlessly integrate with existing Ethernet infrastructures to support end devices such as IP cameras, VoIP phones, and wireless access points. Its reliable performance in delivering compliant power within the defined PoE standards makes it an essential component for engineers seeking to implement network solutions that require remote power capabilities without additional electrical infrastructure, thereby reducing installation complexity and cost.
Type PoE injector
Height 43.60mm
Length 178mm
PoE IEEE 802.3af (12.95 W)
Product Type PoE injector
Width 80.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot