Christmas Opening Hours and Delivery Dates here

Phaesun 310269 Sun Plus Solar Panel 200W 24V Scratch-Resistant

Order Code:

10-2473

Brand: Phaesun MPN: 310269 EAN-13: 4250730201154
  • Country of Origin: China
  • View All

Discontinued


The Phaesun Monocrystalline solar panel 200 W 24 V is a high-efficiency solar module ideal for converting sunlight into electricity. Manufactured by Phaesun, it features monocrystalline solar cells that maximise energy output. This solar panel is typically used in residential and commercial photovoltaic installations, providing reliable and sustainable power solutions.
Type Monocrystalline solar panel
Depth 40mm
Dim (W x H x D) 1580 x 808 x 40 mm
Efficiency 15.7%
Height 808mm
Nominal Voltage 24V
Number of Cells 72
Open circuit voltage (OCV) 44.6V
Power 200W
Short-circuit current 6.07A
Voltage (max.) 35.6V
Width 1580mm

Trustpilot