Christmas Opening Hours and Delivery Dates here

PFERD 43701020 RBU Round Brush stainless steel Wire Ø 100x10 mm

Order Code:

05-8769

Brand: PFERD MPN: 43701020 EAN-13: 4007220894637
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD POS round brush features a non-twisted design with a diameter of 100 x 10 mm and a 6 mm shank, made of 0.30 mm stainless steel wire. This machine tool wire brush is ideal for cleaning, deburring, and surface finishing in various industrial applications. It is sold in packs of 10 pieces.
Type Circular
Diameter 100mm
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot