Christmas Opening Hours and Delivery Dates here

PFERD 19505754 Precision riffler set 8 pce 150 mm in plastic case

Order Code:

05-8057

Brand: PFERD MPN: 19505754 EAN-13: 4007220281482
Qty Unit Price (Inc VAT)
1+ £149.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The PFERD 19505754 Precision riffler set includes eight pieces designed for medium-fine work, suitable for detailed surface finishing tasks. With a length of 150 mm, this tool set is ideal for applications requiring precision and intricate shaping. Perfect for jewellers and instrument makers, the Swiss bat 2 ensures high-quality craftsmanship.
Type Riffler set
Length 150mm
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot