Christmas Opening Hours and Delivery Dates here

Peter Electronic 2I003.23037 VD 037/E/IP66 1 Phase Frequency Inverter

Order Code:

63-5959

Brand: Peter Electronic MPN: 2I003.23037 EAN-13: 4016138648553

Discontinued


This IP66 rated 0.37kW 1-phase AC drive features easy installation and programming. A PWM clock frequency of 4 to 32kHz and adjustable fixed frequencies makes this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, etc.

There are three accessories available to complement this AC drive: the VersiStick is a memory stick with copying function (63-0845), the VersiPad is a remote keypad (63-0846), the VersiPC is PC software for parameterisation and operating (63-0847).


  • Control and setpoint via terminals and operating unit
  • Potential-free control and signalling contacts
  • Integrated mains filter
  • Serial communication with Modbus RTU
Current 4.3A
Number of Phases 1
Power 0.37kW
Voltage 230V

Trustpilot