Christmas Opening Hours and Delivery Dates here
Perspex Cast Acrylic Sheet 600 x 400 x 5mm Transparent Brown

Perspex Cast Acrylic Sheet 600 x 400 x 5mm Transparent Brown

Order Code:

37-3751

Brand: Perspex MPN: 600x400x5mm504
  • Country of Origin:
  • View All

Discontinued


If you want to add the "wow" factor to your signage or are looking to customise your vehicle, this Perspex® transparent brown sheet will help do the job. Perspex® transparent colour sheets can be used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.
  • Size 600 x 400mm
  • Thickness 5mm
  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Type Sheet
Colour Brown
Size 600 x 400 x 5mm

Trustpilot