Easter Opening Hours and Delivery Dates here

Perixx 12240 Ergonomic Mouse Radio Black Quiet Keypad Keyboards & Mice

Order Code:

19-5061

Brand: Perixx MPN: 12240 EAN-13: 4049571002804
Qty Unit Price (Inc VAT)
1+ £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 in stock, despatched in 4 working days

Perixx 12240, PERIMICE-621 B, is an ergonomic wireless mouse designed for enhanced comfort and precision. This cordless device features a quiet keypad, reducing operational noise, which is beneficial in office environments and other settings requiring low auditory disturbance. Utilising laser sensor technology, the PERIMICE-621 B offers exact tracking capabilities suitable for both general computing tasks and more demanding engineering applications where precision is pivotal. Its wireless radio frequency allows for improved manoeuvrability and reduced cable clutter, making it a practical choice for professional use in design and drafting interfaces, as well as in scenarios requiring prolonged computer interaction. The black finish adds a sleek aesthetic, complementing a wide range of technical and professional setups.
Type Ergonomic mouse
Colour Black
Data Input device Features Quiet keypad
Depth 110mm
Height 40mm
Interfaces USB type A
Product Type Ergonomic mouse
Rack size 483 mm (19")
Transfer Type Radio
Weight 0.092kg
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot