Easter Opening Hours and Delivery Dates here

Perixx 11634 Touchpad Black Keyboard Sleek design responsive performance

Order Code:

19-4999

Brand: Perixx MPN: 11634 EAN-13: 4049571002873
Qty Unit Price (Inc VAT)
1+ £45.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Perixx 11634, known as the PERIPAD-704, is a touchpad that combines a sleek black design with responsive performance, suitable for integration into computer setups requiring precise input control. This device falls within the keyboards and mice category and serves as an efficient alternative to traditional pc mice, offering the convenience of a touchpad interface. Its wireless capability makes it suitable for configurations where minimising cable clutter is essential, such as in compact workstations or portable setups. Engineers might find it particularly useful in environments where desk space is limited or in applications that demand consistent cursor precision, such as design or data analysis tasks.
Type Touchpad
Colour Black
Depth 120mm
Height 20mm
Interfaces USB type A
Product Type Touchpad
Transfer Type Radio
Weight 106g
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot