Pepperl & Fuchs UB800-18GM40-E5-V1 Ultrasonic Sensor

MPN
205343
EAN-13
2050000795428
Order Code
50-5536
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £198.34 £198.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

In all areas of industry in which sensors are affected by harsh environmental influences such as dust, dirt, smoke or steam, ultrasonic sensors are the ideal solution for contactless position and distance measurement. They can be installed in the smallest spaces and configured by "Teach-In".

Objects in a wide range of materials (including transparent) can be detected with millimetre precision, regardless of their shape and colour.


  • Extremely long switching distances
  • Not affected by unfavourable environmental conditions
  • Connection M12, 4-pin
  • Very small blind zone
  • Temperature compensation
  • Synchronisation options
  • Protection IP67
Type Ultrasonic proximity sensor
Contact Configuration NO / NC
IP Rating IP67
Material Nickel plated brass
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type ≤ 13 Hz
Sensor Type Ultrasonic
Size Ultrasonic
Switching Frequency ≤ 4 HzHz

Reviews

Be the first to submit a review

Trustpilot