Pepperl+Fuchs UB500-18GM75-I-V15 Ultrasonic Sensor M18 Analogue Output

Image Representative of Range

Pepperl+Fuchs UB500-18GM75-I-V15 Ultrasonic Sensor M18 Analogue Output

MPN
UB500-18GM75-I-V15
EAN-13
2050000035807
Order Code
12-6536
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £364.49 £307.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pepperl+Fuchs UB500-18GM75-I-V15 is an ultrasonic proximity sensor known for its very small blind zone and temperature compensation. This M18 sensor with an analogue current output features a 5-pin M12 connection and a teach-in input for easy setup. It is ideal for applications involving movement detection and proximity switching in various industrial environments.
Type Ultrasonic proximity sensor
(Ø) 18mm
Connection M12, 5-pin
Connector M12 (5-pin)
Dim (Ø x H) 18 mm x 85 mm
Height 85mm
IP Rating IP65
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Output Analogue output 4 - 20mA
Output Type Current (analogue)
Size M18
Switching distance (max.) 500mm

Reviews

Be the first to submit a review

Trustpilot