Pepperl & Fuchs 3RG4012-3AG33-PF & NO Cylindrical M12 Connector Inductive Sensor

Order Code:

51-0218

Brand: Pepperl+Fuchs MPN: 3RG4012-3AG33-PF

Discontinued


An M8 size inductive proximity switch with a switching distance of 2.0mm.
  • Reverse polarity protection
  • Short-circuit protection
  • LED Indication
Connection M12 connector
Contact Configuration NO
Operating Temperature –25 to +85°C
Operating Voltage (DC) 15 to 34V
Output PNP
Protection Type IP67
Sensor Type Inductive proximity
Size M12
Switching Frequency 1500Hz

Trustpilot