Pepperl+Fuchs 3RG4023-3AG01-PF M18 Inductive Proximity Switch NO W/connector

Order Code:

50-9438

Brand: Pepperl+Fuchs MPN: 3RG4023-3AG01-PF

Discontinued


This inductive proximity switch has a detection range of 8mm and is designed for the non-contact detection of metallic objects.
  • Highly accurate
  • LED status indication
  • Short-circuit protection
  • Overload protection
  • Reverse voltage protection
  • Wire breakage protection
  • Inductive overvoltage protection
  • Suppression of spurious switch-on pulse
Contact Configuration NO
Operating Temperature –25 to +85°C
Operating Voltage (DC) 15 to 34V
Output NO
Protection Type IP67
Sensor Type Inductive
Size 12
Switching Frequency 300Hz

Trustpilot