Christmas Opening Hours and Delivery Dates here

Paulmann 91357 ProRail3 High Voltage Mounting Rail 2m Black

Order Code:

05-7357

Brand: Paulmann MPN: 91357

Discontinued


Manufactured by Paulmann, the 91357 high voltage mounting rail is designed for the ProRail3 system. It features a sleek black finish and supports versatile lighting configurations. Typical applications include commercial or residential settings where track lighting is required.
Type High voltage mounting rail
Colour Black
Voltage 230V
Component Rail
Dimensions (L x W x H) 2000 x 36.00 x 34.50 mm
Energy efficiency rating n.rel.
Height 34.50mm
Length 2000mm
Light features Dimmable
Material Plastic
Series ProRail3
Width 36.00mm

You may also like


Trustpilot