Christmas Opening Hours and Delivery Dates here

Paulmann 70605 MaxLED 500 Basic Set 24V 5m Daylight White LED Strip

Order Code:

12-6089

Brand: Paulmann MPN: 70605 EAN-13: 4000870706053

Discontinued


Paulmann's MaxLED 500 70605 is a basic set LED strip with a plug, featuring a 24 V power source and a length of 5 m in daylight white. This energy-efficient and bright LED strip light is ideal for cupboard lighting or enhancing ambient lighting in various indoor spaces. The product is designed for easy installation and can add a modern touch to home or professional environments.
Type LED strip basic set
Colour Silver
Power 28W
Voltage 24V
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Energy efficiency rating n.rel.
Length 5m
Material Metal
Protection Class II
Series MaxLED
Total luminous flux 2750lm
Use Inside

You may also like


Trustpilot