Paulmann 70409 Floor U-Section Rail 200cm Walkable LED-Equipped Profile

Order Code:

05-7143

Brand: Paulmann MPN: 70409

Discontinued


The Paulmann 70409 Floor U-section rail measures 200 cm by 2.7 cm and is designed to accommodate LED strip lights. As a robust and versatile solution, it is ideal for integrating LED lighting beneath cupboards or along floors to enhance ambient illumination. Manufactured by Paulmann, this product supports efficient and aesthetically pleasing LED strip installations.
Type U-section rail
Colour Aluminium (anodised)
Depth 0.7cm
Dimensions (L x W) 200 cm x 2.7 cm
Energy efficiency rating n.rel.
Length 200cm
Width 2.7cm

You may also like


Trustpilot