Christmas Opening Hours and Delivery Dates here

Paulmann 28734 LED Grow Light 230V E14 4W Amber 1pc Indoor Plant Growth

Order Code:

05-7083

Brand: Paulmann MPN: 28734 EAN-13: 4000870287347
Qty Unit Price (Inc VAT)
1+ £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 14/01/2026

Paulmann's LED grow light, model 28734, operates at 230 V and 4 W with an E14 socket. Designed with an amber hue, it is ideal for plant nurseries and greenhouses. This efficient lighting solution supports plant growth in controlled environments.
Type LED grow light
Colour Amber
Dimmable No
Base E14
(Ø) 50mm
Colour Rendering Index 30 Ra
Colour temperature (Kelvin) 1300K
Dim (Ø x H) 50 mm x 85 mm
Durability rating 15000h
Factory colour Silver
Height 85mm
Luminous Flux 100lm
Operating Voltage 230V
Power 4W
Power Factor 0.5
Power Rating 6.5W
Product lifespan approx 15000h
Radiation angle 64°
Rated luminous flux 100lm
Total luminous flux 100lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot