Pattex PXMS1 Double-Sided Strips 40x20mm 10piece Mounting Use

Image Representative of Range

Pattex PXMS1 Double-Sided Strips 40x20mm 10piece Mounting Use

Order Code:

12-6028

Brand: Pattex MPN: PXMS1 EAN-13: 4015000405065
  • Country of Origin: Ecuador
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

Pattex PXMS1 double sided adhesive strips, measuring 40 mm by 20 mm, are a convenient alternative to drilling for securing items. The strips come in a pack of 10 and provide strong adhesion for various surfaces. They are ideal for installations where Pattex glue is preferred, offering a reliable solution for lightweight mounting needs.
Type Double sided adhesive strips
Width 20mm
Length 40mm
Colour White
Dimensions (L x W) 40 mm x 20 mm
Motif imprint White
Product type description Kleben statt Bohren

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot