Christmas Opening Hours and Delivery Dates here
Pattex PTK6 Glue StiC.Ks 11mm 200mm Transparent 200g 10 pieces

Image Representative of Range

Pattex PTK6 Glue StiC.Ks 11mm 200mm Transparent 200g 10 pieces

Order Code:

12-6023

Brand: Pattex MPN: PTK6 EAN-13: 4015000077040
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
143 available to back orderBack-order availability date - 17/01/2026

Pattex PTK6 Hot Melt Glue Sticks are manufactured by Pattex and feature a transparent design and measure 11 mm by 200 mm. These glue sticks are suitable for use in glue guns, ideal for crafting, repairs, and DIY projects. Each pack contains ten sticks weighing 200 grams, ensuring sufficient supply for various adhesive tasks.
Type Hot melt glue sticks
Colour Transparent
Diameter 11mm
Length 200mm
Melting Temperature 200°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot