Christmas Opening Hours and Delivery Dates here
Pattex PCL4C Classic Adhesive 125g Quick Reliable Maximum Strength

Image Representative of Range

Pattex PCL4C Classic Adhesive 125g Quick Reliable Maximum Strength

Order Code:

12-5982

Brand: Pattex MPN: PCL4C EAN-13: 4015000071048
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
257 available to back orderBack-order availability date - 06/02/2026

Pattex Classic Contact adhesive PCL4C 125 g is a versatile multi-purpose adhesive that provides strong, reliable bonds for various materials. Manufactured by Pattex, this contact adhesive is ideal for household repairs, DIY projects, and crafting. It is commonly used for bonding surfaces like wood, metal, leather, and rubber.
Type Contact adhesive
Heat resistance 110°C
Not suitable for Polypropylene (PP), polyethylene (PE), polystyrene foam, soft PVC and synthetic leather
Suitable For Laminated board with decorative wood composites, rubber, leather, cork, felt, rigid PVC, flexible foam, metal, etc.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot