RVFM PATTERSON V-15-C2 Button Microswitch

Order Code:

78-0700

Brand: RVFM MPN: PATTERSON V-15-C2

Discontinued


A high quality, standard size microswitch with a button actuator.


  • V3 microswitch
  • Button actuator
  • 250V AC contact voltage
  • 15A contact current
  • NO-NC contact
  • Solder lug terminal
  • -25 to +80°C operating temperature
  • 1,000,000 ops operating life
  • 300gf operating force
  • 80gf release force
  • 1.2mm pre-travel
  • 0.4mm differential movement
  • 7g weight
  • High quality standard size microswitch
  • Connection may be made by a 6.35mm (1/4in.) connector or by soldering
  • Compact and precise operation
  • Phenolic resin push button
  • UL Approved.
Type Microswitch
Contact Configuration NO / NC
Current Rating (Amps) 15A

Trustpilot