Patlite LB6-BW LB6 Buzzer Unit, 60 mm, Twist and Lock, 88 dB, 8 Patterns

Image Representative of Range

Patlite LB6-BW LB6 Buzzer Unit, 60 mm, "Twist and Lock," 88 dB, 8 Patterns

Order Code:

10-1675

Brand: Patlite MPN: LB6-BW EAN-13: 4938766026988
Qty Unit Price (Ex VAT)
1+ £84.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Patlite LB6-BW buzzer is a durable and efficient signalling device. It features clear audio indicators suitable for industrial environments. Common applications include machinery alerts and safety notifications.
Type Buzzer
Sound Level 88dB
Dimensions (Ø x H) 60 mm x 53.5 mm
Case Colour White
Diameter 60mm
Height 53.5mm
Material PC
Misc Attribute LB6
Number of tones 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot