Paslode 13313 IM65 F16 Lithium 16 Gauge Angled Brad Nailer 1 x 2.1Ah Li-ion

Order Code:

98-3119

Brand: Paslode MPN: 13313 EAN-13: 3439510133132
Qty Unit Price (Ex VAT)
1+ £518.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Paslode IM65 F16 Lithium Angled Brad Nailer is suitable for all second fix applications and fires 16 gauge 20° angled brads, 32 to 64mm. Its no-mar contact nose, sight lines and angled magazine aids accurate placement and prevents the need for additional fixings. Lightweight, well balanced design for easy movement in tight spaces and fatigue-free working.

The easy rear loading magazine holds 2 strips of brads. Nail lockout prevents blank firing and minimises wood damage. Whilst the quick clear nose cover provides easy access in the unlikely event of a jam. Other features include: a reversible belt hook, on/off battery lock position and tool free depth adjustment.

Supplied with: 1 x 2.1Ah Li-ion Battery, 1 x Charger and 1 x High Impact Carry Case.

Specifications:

Power (Impact Force): 30 Joules.
Fastener Length Range: 32-64mm.
Fixings: Per Second: 2-3 fixings, Per Hour: 1,000 fixings.
Magazine Capacity: 100.
Fuel Cell Capacity: 1,000 shots.
Battery Capacity: 2.1Ah.
Fixings Per Battery Charge: 10,000 Shots.
Battery Charge Time: 90 Min.
Weight: 2kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot