Christmas Opening Hours and Delivery Dates here

Parat 99.500.171 Cargo King-Size Empty Roller Tool Case 470 x 210 x 355mm

Order Code:

63-8494

Brand: Parat MPN: 99.500.171 EAN-13: 4006793429710
  • Country of Origin:
  • View All

Discontinued


This empty king-size case from Parat has been manufactured with X-ABS plastic and includes the following pieces:

1 x cover plate with:
2 x CP-7-tool holders, Ø 11mm
1 x CP-7-tool holder, Ø 15mm
1 x CP-7-tool holder, Ø 26mm

2 x tool boards
1 x bottom tray with cover plate - height 88mm, with variable subdivisions
1 x document compartment in lid with:
2 x business card compartments
2 x loops for writing utensils


  • Width: 470mm
  • Depth: 210mm
  • Height: 355mm
  • Colour: black
  • Manufacturer's part 99.500.171

Tools not included.
Type King-size case
Height 355mm
Width 470mm
Depth 210mm

Trustpilot