Christmas Opening Hours and Delivery Dates here

Parat 95.000.171 CARGO Moulded Empty Tool Case 180°460 x 310 x 170mm

Order Code:

63-9043

Brand: Parat MPN: 95.000.171 EAN-13: 4006793136717
  • Country of Origin:
  • View All

Discontinued


This empty tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism, protective integrated bottom studs and the individually adaptable CP-7 tool holder system. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 4 x tool boards with 3 x CP-7 tool holders (Ø 11mm), 2 x CP-7 tool holder (Ø 15mm), 1 x CP-7 tool holder (Ø 26mm) and document compartment in lid.


  • Colour: black
  • Width: 460mm
  • Depth: 170mm
  • Height: 310mm
  • Weight: 4kg
  • 40kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 95.000.171

Tools not included
Type Moulded empty case
Height 310mm
Width 460mm
Depth 170

Trustpilot