Christmas Opening Hours and Delivery Dates here

Parat 94.000.171 CARGO Moulded Empty Tool Case Medium 460 x 310 x 185mm

Order Code:

63-9040

Brand: Parat MPN: 94.000.171 EAN-13: 4006793088719
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This empty tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism, protective integrated bottom studs and the individually adaptable CP-7 tool holder system. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 2 x tool boards, cover plate with CP-7 tool holder (Ø 11mm), CP-7 tool holder (Ø 15mm), CP-7 tool holder (Ø 26mm), bottom tray with cover plate (height 58mm) with variable subdivisions and document compartment in lid.


  • Colour: black
  • Width: 460mm
  • Depth: 185mm
  • Height: 310mm
  • Weight: 4.9kg
  • 40kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 94.000.171

Tools not included.
Type Moulded empty case
Height 310mm
Width 460mm
Depth 185

Trustpilot