Parat 5.470.000.031 New Classic Tool Case With Middle Wall 460 x 210 x 340mm

Order Code:

63-9057

Brand: Parat MPN: 5.470.000.031 EAN-13: 4006793314313
  • Country of Origin:
  • View All

Discontinued


This Classic tool case from Parat has been manufactured with genuine leather and features the following pieces:

Fixed middle wall with:
8 x stitched push-in compartments
11 x adjustable loops for tools

Semi-fold-out front wall, with 11 x loops for tools
Semi-fold-out rear wall with 9 x loops for tools
Handle, handle hole
Parat variable locks
Bottom tray
Aluminium-reinforced body


  • Width: 460mm
  • Depth: 210mm
  • Height: 340mm
  • Colour: black
  • Capacity: 33kg
  • Weight: 3.9kg
  • Manufacturer's part 5.470.000.031

Tools not included.
Type Classic tool case
Height 340mm
Width 460mm
Depth 210mm

Trustpilot