Parat 430.000.171 Silver Moulded Empty Tool Case 465 x 310 x 170mm

Order Code:

63-9082

Brand: Parat MPN: 430.000.171 EAN-13: 4006793430716
  • Country of Origin:
  • View All

Discontinued


This silver moulded tool case from Parat has been manufactured to a high standard, featuring tough tool panels made of CON-Pearl® and ABS shells, enabling heavy loads to be carried. Other features include the integrated locks, metal hinges, lid holder and stable grip.


  • Colour: silver
  • Weight: 2.2kg
  • Height: 310mm
  • Depth: 170mm
  • Width: 465mm
  • Manufacturer's part 430.000.171

Without interior fittings.
Type Moulded tool case
Height 310mm
Width 465mm
Depth 170mm

Trustpilot