Parat 42.000.571 Top-Line Tool Case With 5 Drawers 410 x 180 x 310mm

Order Code:

63-9059

Brand: Parat MPN: 42.000.571 EAN-13: 4006793191815
  • Country of Origin:
  • View All

Discontinued


This Top-Line tool case from Parat has been manufactured to a high standard, featuring tool panels made by CON-Pearl® and ABS plastic. Other features include the fold-out front wall, 50mm storage space behind drawers, carrying insert, compartments for small parts, finger hole and locks.


  • Ideal for tools and small parts
  • Configurable compartments
  • Industrial leather
  • Colour: black
  • Weight: 4.1kg
  • Height: 310mm
  • Length: 180mm
  • Width: 410mm
  • Manufacturer's part 42.000.571

Tools not included.
Type Top-Line tool case
Height 280mm
Width 410mm
Depth 190mm

Trustpilot