Christmas Opening Hours and Delivery Dates here

Parat 2.012.545.981 Evolution Tool Case With Wheels & CP-7-Tool Holders

Order Code:

63-8489

Brand: Parat MPN: 2.012.545.981 EAN-13: 4006793720718
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This tool case from Parat is a strong tool case ideal for mobile applications. Both professionals and DIY enthusiasts will enjoy using the case, as it is designed with a host of excellent features, including the pop-up handle which makes light work of transporting the case.

Other features include the front wall with two folding doors, cable holder in the lid, tray (approx. 430 x 198/174 x 163/94mm), 3 removable tool panels with CP-7 toolholder (Ø 26mm), 2 x CP-7 tool holders (Ø 15mm), 2 x CP-7 tool holders (Ø 11mm) and bottom compartment (450 x 257 x 91mm).


  • Extremely robust
  • With wheels
  • Colour: black/silver
  • Weight: 9.7kg
  • Capacity: 65l
  • Manufacturer's part 2.012.545.981

Supplied without tools.
Type Tool case

Trustpilot