Parat 1.099.000.909 CARGO Moulded Empty Tool Case Aluminium Shell 470x355x190mm

Order Code:

63-9048

Brand: Parat MPN: 1.099.000.909 EAN-13: 4006793037991
  • Country of Origin:
  • View All

Discontinued


This empty tool case from Parat has been manufactured to a high standard and features robust aluminium shells.

Other features include:

1 x cover plate with:
1 x CP-7-tool holder, Ø 15mm
1 x CP-7-tool holder, Ø 26mm

2 x tool boards
1 x bottom tray with cover plate (height 58mm), with variable subdivisions


  • Position locking mechanism
  • Colour: black
  • Depth: 190mm
  • Width: 470mm
  • Height: 355mm
  • 32kg maximum load
  • Manufacturer's part 1.099.000.909

Tools not included.
Type Moulded tool case
Height 190mm
Width 470mm
Depth 355mm

Trustpilot