Easter Opening Hours and Delivery Dates here

PanzerGlass CRNCHNUG29845 3-in-1 Case with screen protector for iPhone 16e

Order Code:

19-4898

Brand: PanzerGlass MPN: CRNCHNUG29845 EAN-13: 5715685020988
Qty Unit Price (Inc VAT)
1+ £39.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

PanzerGlass CRNCHNUG29845 is a technically advanced 3-in-1 case designed specifically for the iPhone 16e, combining a protective case with an integrated screen protector to enhance device durability. This innovative flagship product offers robust defence against scratches, impacts, and everyday wear, ensuring extended device longevity. The meticulously engineered design provides precise cut-outs and responsive button covers, enabling seamless access to all functions without compromising on protection. It finds typical applications in environments where mobile devices are at risk of damage, such as construction sites, engineering fields, or field service operations, where maintaining device integrity is crucial. Additionally, the case's snug fit and sleek profile make it suitable for both professional and casual use, keeping the device secure without added bulk.
Phone Family Apple iPhone 16
Brand compatibility Apple
Bubble-free application Yes
Cleaning cloth Yes
Cleaning kit Yes
Compatibility Apple - iPhone 16e
Country of origin China
Depth 0.61mm
Dry application Yes
Dry wipe Yes
Easy to apply Yes
Easy to clean Yes
Easy to remove Yes
Fingerprint resistant Yes
Harmonized System (HS) code 3926909790
Height 142.9mm
Installation tray Yes
Installation type Full adhesive
Material Recycled plastic
Oleophobic coating Yes
Package depth 25mm
Package height 195mm
Package type Hanging box
Package weight 101 g
Package width 108mm
Product colour Transparent
Protection features Scratch resistant, Shock resistant
Protector type Clear screen protector
Quantity per pack 1 pc(s)
Rounded edges Yes
Screen size HxW 142.94 x 67.6 mm
Thickness 0.61 mm
Type Sleeve + screen protector set
Weight 69 g
Wet wipe Yes
Width 67.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot