Christmas Opening Hours and Delivery Dates here

Panjit 2EZ18 Zener Diode 18V 2W 5% DO-15

Order Code:

64-8717

Brand: Panjit MPN: 2EZ18

Discontinued


A 18V 2W Silicon Zener diode that comes in an axial DO-15 package. Suitable for a wide range of applications.


  • 2W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 18V
Package Style DO-15
Max. Junction Temperature 150°C
Power Dissipation 2W

You may also like


Trustpilot