Christmas Opening Hours and Delivery Dates here

Panjit 1SMB3EZ9.1 Zener Diode 9.1V 3W 5% DO-214AA

Order Code:

64-8754

Brand: Panjit MPN: 1SMB3EZ9.1

Discontinued


A 6.8V 3W Silicon Zener diode with a glass passivated junction. The diode comes in a surface mounting SMB/DO-214AA package. Suitable for a wide range of applications.


  • Available in a choice of Zener voltages
  • SMD Package
  • 3W Power
  • Tolerance 5%
  • Low inductance
  • Built-in strain relief
  • High temperature soldering
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 9.1V
Package Style SMB/DO-214AA
Max. Junction Temperature 150°C
Power Dissipation 3W

You may also like


Trustpilot