Christmas Opening Hours and Delivery Dates here

Panjit 1N5929B Zener Diode 15V 1.5W 5% DO-41

Order Code:

64-8674

Brand: Panjit MPN: 1N5929B

Discontinued


This 15V 1.5W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1.5W Power
  • Tolerance 5%
  • Low inductance
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 15V
Package Style DO-41
Max. Junction Temperature 150°C
Power Dissipation 1.5W

You may also like


Trustpilot