Christmas Opening Hours and Delivery Dates here

Panjit 1N4747A Zener Diode 20V 1W 5% DO-41

Order Code:

64-8656

Brand: Panjit MPN: 1N4747A

Discontinued


This 20V 1W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering 260°C
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 20V
Package Style DO-41
Max. Junction Temperature 150°C
Power Dissipation 1W

You may also like


Trustpilot